
C0603C103F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C103F3GACTUTR-ND - Tape & Reel (TR) 399-C0603C103F3GACTUCT-ND - Cut Tape (CT) 399-C0603C103F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103F3GACTU |
Description | CAP CER 10000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103F3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.6.08900 | kr.60.89 |
| 50 | kr.4.82500 | kr.241.25 |
| 100 | kr.4.43540 | kr.443.54 |
| 500 | kr.3.77788 | kr.1,888.94 |
| 1.000 | kr.3.57437 | kr.3,574.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.26890 | kr.13,075.60 |
| 8.000 | kr.3.15531 | kr.25,242.48 |
| 12.000 | kr.3.09840 | kr.37,180.80 |
| 20.000 | kr.3.03531 | kr.60,706.20 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |

