C0603C102M8RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3.844
Unit Price: kr.8.51000
Datasheet

Upgrade


KEMET
In Stock: 1.104.708
Unit Price: kr.6.14000
Datasheet

Upgrade


KEMET
In Stock: 35.664
Unit Price: kr.7.68000
Datasheet

Upgrade


KEMET
In Stock: 2.684
Unit Price: kr.5.12000
Datasheet

Upgrade


KEMET
In Stock: 35.684
Unit Price: kr.4.67000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.33475
Datasheet

Upgrade


KEMET
In Stock: 6.068
Unit Price: kr.4.67000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.33475
Datasheet

Upgrade


KEMET
In Stock: 6.245
Unit Price: kr.2.11000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.74647
Datasheet

Upgrade


KEMET
In Stock: 18.851
Unit Price: kr.2.69000
Datasheet

Upgrade


KEMET
In Stock: 11.771
Unit Price: kr.2.50000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.91851
Datasheet

Upgrade


KEMET
In Stock: 231
Unit Price: kr.2.82000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C102M8RACTU

DigiKey Part Number
399-C0603C102M8RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C102M8RACTU
Description
CAP CER 1000PF 10V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102M8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.34562kr.1,382.48
Manufacturers Standard Package
Unit Price without VAT:kr.0.34562
Unit Price with VAT:kr.0.43203