
C0603C102JAGACTU | |
|---|---|
DigiKey Part Number | 399-11877-2-ND - Tape & Reel (TR) 399-11877-1-ND - Cut Tape (CT) 399-11877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102JAGACTU |
Description | CAP CER 1000PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.17900 | kr.11.79 |
| 50 | kr.0.85980 | kr.42.99 |
| 100 | kr.0.76210 | kr.76.21 |
| 500 | kr.0.59646 | kr.298.23 |
| 1.000 | kr.0.54543 | kr.545.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46900 | kr.1,876.00 |
| 8.000 | kr.0.44062 | kr.3,524.96 |
| 12.000 | kr.0.42641 | kr.5,116.92 |
| 20.000 | kr.0.41065 | kr.8,213.00 |
| 28.000 | kr.0.40145 | kr.11,240.60 |
| 40.000 | kr.0.39259 | kr.15,703.60 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

