
C0603C102J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C102J3GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C102J3GACAUTOCT-ND - Cut Tape (CT) 399-C0603C102J3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J3GACAUTO |
Description | CAP CER 1000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.51400 | kr.5.14 |
| 50 | kr.0.36140 | kr.18.07 |
| 100 | kr.0.31450 | kr.31.45 |
| 500 | kr.0.23484 | kr.117.42 |
| 1.000 | kr.0.21042 | kr.210.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17396 | kr.695.84 |
| 8.000 | kr.0.16043 | kr.1,283.44 |
| 12.000 | kr.0.15366 | kr.1,843.92 |
| 20.000 | kr.0.14616 | kr.2,923.20 |
| 28.000 | kr.0.14178 | kr.3,969.84 |
| 40.000 | kr.0.13756 | kr.5,502.40 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

