Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C102J1REC3121 | |
|---|---|
DigiKey Part Number | 399-C0603C102J1REC3121TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C102J1REC3121 |
Description | 1000PF 100V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C102J1RACAUTO | KEMET | 26.330 | 399-C0603C102J1RACAUTOCT-ND | kr.2.73000 | Parametric Equivalent |
| C0603C102J1RACTU | KEMET | 9.415 | 399-C0603C102J1RACTUCT-ND | kr.2.60000 | Parametric Equivalent |
| C0603C102J1RALTU | KEMET | 0 | 399-C0603C102J1RALTUTR-ND | kr.0.94233 | Parametric Equivalent |
| C0603C102J1REC31217042 | KEMET | 0 | 399-C0603C102J1REC31217042TR-ND | kr.0.23098 | Parametric Equivalent |
| C0603C102J1RECAUTO | KEMET | 5.411 | 399-C0603C102J1RECAUTOCT-ND | kr.1.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.22994 | kr.1,839.52 |
| Unit Price without VAT: | kr.0.22994 |
|---|---|
| Unit Price with VAT: | kr.0.28743 |








