1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C102G5GACAUTO

DigiKey Part Number
399-C0603C102G5GACAUTOTR-ND - Tape & Reel (TR)
399-C0603C102G5GACAUTOCT-ND - Cut Tape (CT)
399-C0603C102G5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C102G5GACAUTO
Description
CAP CER 1000PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102G5GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.585
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.08800kr.30.88
50kr.2.36360kr.118.18
100kr.2.14100kr.214.10
500kr.1.76530kr.882.65
1.000kr.1.64916kr.1,649.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.47494kr.5,899.76
8.000kr.1.41018kr.11,281.44
12.000kr.1.37773kr.16,532.76
20.000kr.1.34177kr.26,835.40
28.000kr.1.32074kr.36,980.72
40.000kr.1.30051kr.52,020.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750