C0603C102G4JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
cms-unit-price: kr.1.59676
cms-datasheet

Upgrade


KEMET
In Stock: 0
cms-unit-price: kr.1.18663
cms-datasheet

Upgrade


KEMET
In Stock: 0
cms-unit-price: kr.1.19018
cms-datasheet

Upgrade


KEMET
In Stock: 0
cms-unit-price: kr.0.54202
cms-datasheet

Upgrade


KEMET
In Stock: 0
cms-unit-price: kr.0.41304
cms-datasheet
1000 pF ±2% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±2% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603C102G4JACAUTO

DigiKey Part Number
C0603C102G4JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C102G4JACAUTO
Description
CAP CER 1000PF 16V U2J 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
cms-datasheet
 cms-datasheet
EDA/CAD Models
C0603C102G4JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C102F3JACAUTOKEMET0C0603C102F3JACAUTO-NDkr.1.59676Upgrade
C0603C102F4JACAUTOKEMET0C0603C102F4JACAUTO-NDkr.1.18663Upgrade
C0603C102F5JACAUTOKEMET0C0603C102F5JACAUTO-NDkr.1.19018Upgrade
C0603C102G3JACAUTOKEMET0C0603C102G3JACAUTO-NDkr.0.54202Upgrade
C0603C102G5JACAUTOKEMET0C0603C102G5JACAUTO-NDkr.0.41304Upgrade
Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
4.000kr.0.41205kr.1,648.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.41205
Unit Price with VAT:kr.0.51506