


C0603C101K1RACTU | |
|---|---|
DigiKey Part Number | 399-14934-2-ND - Tape & Reel (TR) 399-14934-1-ND - Cut Tape (CT) 399-14934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101K1RACTU |
Description | CAP CER 100PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.95100 | kr.9.51 |
| 50 | kr.0.68340 | kr.34.17 |
| 100 | kr.0.60230 | kr.60.23 |
| 500 | kr.0.46574 | kr.232.87 |
| 1.000 | kr.0.42364 | kr.423.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36062 | kr.1,442.48 |
| 8.000 | kr.0.33723 | kr.2,697.84 |
| 12.000 | kr.0.32553 | kr.3,906.36 |
| 20.000 | kr.0.31255 | kr.6,251.00 |
| 28.000 | kr.0.30497 | kr.8,539.16 |
| 40.000 | kr.0.29767 | kr.11,906.80 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

