Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C101K1GAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603C101K1GAC3121TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C101K1GAC3121 |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C101K1GAC3020 | KEMET | 0 | 399-C0603C101K1GAC3020TR-ND | kr.0.42206 | Parametric Equivalent |
| C0603C101K1GAC3077 | KEMET | 0 | 399-C0603C101K1GAC3077TR-ND | kr.0.28793 | Parametric Equivalent |
| C0603C101K1GAC3112 | KEMET | 0 | 399-C0603C101K1GAC3112TR-ND | kr.0.33300 | Parametric Equivalent |
| C0603C101K1GAC31127042 | KEMET | 0 | 399-C0603C101K1GAC31127042TR-ND | kr.0.31923 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40332 | kr.1,613.28 |
| Unit Price without VAT: | kr.0.40332 |
|---|---|
| Unit Price with VAT: | kr.0.50415 |


