


C0603C101J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C101J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C101J1GACTUCT-ND - Cut Tape (CT) 399-C0603C101J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101J1GACTU |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.24300 | kr.2.43 |
| 50 | kr.0.16260 | kr.8.13 |
| 100 | kr.0.13890 | kr.13.89 |
| 500 | kr.0.09996 | kr.49.98 |
| 1.000 | kr.0.08800 | kr.88.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06325 | kr.253.00 |
| 8.000 | kr.0.06246 | kr.499.68 |
| 12.000 | kr.0.06019 | kr.722.28 |
| 20.000 | kr.0.05652 | kr.1,130.40 |
| 28.000 | kr.0.05438 | kr.1,522.64 |
| 40.000 | kr.0.05434 | kr.2,173.60 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

