
C0603C101F1GACAUTO | |
|---|---|
DigiKey Part Number | 399-13712-2-ND - Tape & Reel (TR) 399-13712-1-ND - Cut Tape (CT) 399-13712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101F1GACAUTO |
Description | CAP CER 0603 100PF 100V C0G 1% A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101F1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.46000 | kr.6.46 |
| 10 | kr.3.45600 | kr.34.56 |
| 50 | kr.2.85060 | kr.142.53 |
| 100 | kr.2.70910 | kr.270.91 |
| 500 | kr.2.47040 | kr.1,235.20 |
| 1.000 | kr.2.32320 | kr.2,323.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.08712 | kr.8,348.48 |
| 8.000 | kr.1.93591 | kr.15,487.28 |
| 12.000 | kr.1.92309 | kr.23,077.08 |
| 20.000 | kr.1.91602 | kr.38,320.40 |
| 28.000 | kr.1.90523 | kr.53,346.44 |
| Unit Price without VAT: | kr.6.46000 |
|---|---|
| Unit Price with VAT: | kr.8.07500 |

