
C0603C102J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-16016-2-ND - Tape & Reel (TR) 399-16016-1-ND - Cut Tape (CT) 399-16016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J1GACAUTO |
Description | CAP CER 1000PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.38200 | kr.13.82 |
| 50 | kr.1.01320 | kr.50.66 |
| 100 | kr.0.90090 | kr.90.09 |
| 500 | kr.0.71160 | kr.355.80 |
| 1.000 | kr.0.65315 | kr.653.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.56551 | kr.2,262.04 |
| 8.000 | kr.0.53296 | kr.4,263.68 |
| 12.000 | kr.0.51667 | kr.6,200.04 |
| 20.000 | kr.0.49861 | kr.9,972.20 |
| 28.000 | kr.0.48805 | kr.13,665.40 |
| 40.000 | kr.0.47789 | kr.19,115.60 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |


