C0603C392K2RAC31287042 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.57218
Datasheet
3900 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C392K2RAC31287042

DigiKey Part Number
399-C0603C392K2RAC31287042TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C392K2RAC31287042
Description
CAP CER 3900PF 200V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C392K2RAC3128KEMET0399-C0603C392K2RAC3128TR-NDkr.0.57218Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.57218kr.8,582.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.57218
Unit Price with VAT:kr.0.71523