10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C100F1GACTU

DigiKey Part Number
399-C0603C100F1GACTUTR-ND - Tape & Reel (TR)
399-C0603C100F1GACTUCT-ND - Cut Tape (CT)
399-C0603C100F1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C100F1GACTU
Description
CAP CER 10PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C100F1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603FRNPO0BN100YAGEO46.946311-3876-1-NDkr.1.08000Direct
In-Stock: 809
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.2.83400kr.28.34
50kr.2.15940kr.107.97
100kr.1.95210kr.195.21
500kr.1.60224kr.801.12
1.000kr.1.49421kr.1,494.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.33207kr.5,328.28
8.000kr.1.27182kr.10,174.56
12.000kr.1.24164kr.14,899.68
20.000kr.1.20818kr.24,163.60
28.000kr.1.18861kr.33,281.08
40.000kr.1.16980kr.46,792.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000