Parametric Equivalent

C052H101J2G5GAT500 | |
|---|---|
DigiKey Part Number | 399-11650-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C052H101J2G5GAT500 |
Description | CAP CER 100PF 200V C0G/NP0 RAD |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C052H101J2G5GAT500 Models |
Category | Features Low ESL, High Temperature |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.245" (6.22mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C052H101J2G5GA7301 | KEMET | 0 | C052H101J2G5GA7301-ND | kr.31.44640 | Parametric Equivalent |


