C052C680K2R5CA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1.215
Unit Price: kr.3.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.88992
Datasheet
68 pF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C052C680K2R5CA7301

DigiKey Part Number
399-C052C680K2R5CA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C052C680K2R5CA7301
Description
CAP CER RAD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
68 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C052C680K2R5CA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.245" (6.22mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C052C680K2R5CAKEMET1.215399-C052C680K2R5CA-NDkr.3.30000Parametric Equivalent
C052C680K2R5TA7301KEMET0399-C052C680K2R5TA7301TR-NDkr.0.88992Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.88992kr.1,779.84
Manufacturers Standard Package
Unit Price without VAT:kr.0.88992
Unit Price with VAT:kr.1.11240