C052C390K2R5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.88992
Datasheet
39 pF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C052C390K2R5TA7301

DigiKey Part Number
399-C052C390K2R5TA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C052C390K2R5TA7301
Description
CAP CER RAD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
39 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C052C390K2R5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.245" (6.22mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C052C390K2R5CA7301KEMET0399-C052C390K2R5CA7301TR-NDkr.0.88992Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.88992kr.1,779.84
Manufacturers Standard Package
Unit Price without VAT:kr.0.88992
Unit Price with VAT:kr.1.11240