
C0603C102K1RAC3190 | |
|---|---|
DigiKey Part Number | 399-C0603C102K1RAC3190TR-ND - Tape & Reel (TR) 399-C0603C102K1RAC3190CT-ND - Cut Tape (CT) 399-C0603C102K1RAC3190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K1RAC3190 |
Description | CAP CER 1000PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K1RAC3190 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38400 | kr.3.84 |
| 100 | kr.0.25340 | kr.25.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.10966 | kr.877.28 |
| 16.000 | kr.0.10045 | kr.1,607.20 |
| 24.000 | kr.0.09582 | kr.2,299.68 |
| 40.000 | kr.0.09067 | kr.3,626.80 |
| 56.000 | kr.0.08765 | kr.4,908.40 |
| 80.000 | kr.0.08473 | kr.6,778.40 |
| 200.000 | kr.0.07842 | kr.15,684.00 |
| 400.000 | kr.0.07459 | kr.29,836.00 |
| 800.000 | kr.0.07141 | kr.57,128.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

