Parametric Equivalent

C052C103K5R5TA | |
|---|---|
DigiKey Part Number | 399-C052C103K5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C052C103K5R5TA |
Description | CAP CER RAD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C052C103K5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.245" (6.22mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C052C103K5R5CA | KEMET | 0 | 399-C052C103K5R5CA-ND | kr.0.93788 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | kr.0.93788 | kr.1,219.24 |
| Unit Price without VAT: | kr.0.93788 |
|---|---|
| Unit Price with VAT: | kr.1.17235 |


