C052C102K1G5CA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.45996
Datasheet
C052C101K2R5CA7301
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C052C102K1G5CA7301

DigiKey Part Number
399-C052C102K1G5CA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C052C102K1G5CA7301
Description
CAP CER RAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C052C102K1G5CA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.245" (6.22mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.67965kr.7,359.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.67965
Unit Price with VAT:kr.4.59956