
C052C100J2G5CA | |
|---|---|
DigiKey Part Number | 399-C052C100J2G5CA-ND |
Manufacturer | |
Manufacturer Product Number | C052C100J2G5CA |
Description | CAP CER RAD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C052C100J2G5CA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±5% | Height - Seated (Max) 0.245" (6.22mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.36000 | kr.12.36 |
| 10 | kr.8.31200 | kr.83.12 |
| 50 | kr.6.70020 | kr.335.01 |
| 100 | kr.6.20240 | kr.620.24 |
| 500 | kr.5.36022 | kr.2,680.11 |
| 1.000 | kr.5.09958 | kr.5,099.58 |
| 2.500 | kr.4.82431 | kr.12,060.77 |
| 5.000 | kr.4.65829 | kr.23,291.45 |
| Unit Price without VAT: | kr.12.36000 |
|---|---|
| Unit Price with VAT: | kr.15.45000 |

