Parametric Equivalent
Parametric Equivalent

C0402T333K4RALTU | |
|---|---|
DigiKey Part Number | 399-C0402T333K4RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402T333K4RALTU |
Description | .033UF 16.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402T333K4RACTU | KEMET | 0 | 399-C0402T333K4RACTUTR-ND | kr.1.80707 | Parametric Equivalent |
| C0402T333K4RBLTU | KEMET | 0 | 399-C0402T333K4RBLTUTR-ND | kr.2.02290 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.80707 | kr.18,070.70 |
| Unit Price without VAT: | kr.1.80707 |
|---|---|
| Unit Price with VAT: | kr.2.25884 |



