
C0402T270J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0402T270J3GACTUTR-ND - Tape & Reel (TR) 399-C0402T270J3GACTUCT-ND - Cut Tape (CT) 399-C0402T270J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402T270J3GACTU |
Description | CAP CER 27PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402T270J3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ2B2C0G1H270J050BA | TDK | 3.713 | 445-13291-1-ND | kr.0.95000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.67100 | kr.36.71 |
| 50 | kr.2.83780 | kr.141.89 |
| 100 | kr.2.58100 | kr.258.10 |
| 500 | kr.2.14686 | kr.1,073.43 |
| 1.000 | kr.2.01257 | kr.2,012.57 |
| 2.500 | kr.1.87088 | kr.4,677.20 |
| 5.000 | kr.1.78547 | kr.8,927.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.71515 | kr.17,151.50 |
| 20.000 | kr.1.65724 | kr.33,144.80 |
| 30.000 | kr.1.62821 | kr.48,846.30 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

