
C0402T222K5RCLTU | |
|---|---|
DigiKey Part Number | 399-C0402T222K5RCLTUTR-ND - Tape & Reel (TR) 399-C0402T222K5RCLTUCT-ND - Cut Tape (CT) 399-C0402T222K5RCLTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402T222K5RCLTU |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402T222K5RCLTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.62200 | kr.46.22 |
| 50 | kr.3.61760 | kr.180.88 |
| 100 | kr.3.30630 | kr.330.63 |
| 500 | kr.2.78148 | kr.1,390.74 |
| 1.000 | kr.2.61924 | kr.2,619.24 |
| 2.500 | kr.2.44788 | kr.6,119.70 |
| 5.000 | kr.2.34457 | kr.11,722.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.25949 | kr.22,594.90 |
| 20.000 | kr.2.18942 | kr.43,788.40 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

