
C0402T104K4RCLTU | |
---|---|
DigiKey Part Number | 399-C0402T104K4RCLTUTR-ND - Tape & Reel (TR) 399-C0402T104K4RCLTUCT-ND - Cut Tape (CT) 399-C0402T104K4RCLTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402T104K4RCLTU |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402T104K4RCLTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.10000 | kr.7.10 |
10 | kr.4.59500 | kr.45.95 |
50 | kr.3.59940 | kr.179.97 |
100 | kr.3.29280 | kr.329.28 |
500 | kr.2.77440 | kr.1,387.20 |
1.000 | kr.2.61414 | kr.2,614.14 |
2.500 | kr.2.44490 | kr.6,112.25 |
5.000 | kr.2.39904 | kr.11,995.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.2.25886 | kr.22,588.60 |
20.000 | kr.2.18966 | kr.43,793.20 |
Unit Price without VAT: | kr.7.10000 |
---|---|
Unit Price with VAT: | kr.8.87500 |