
VE2220K102R040 | |
|---|---|
DigiKey Part Number | 399-VE2220K102R040TR-ND - Tape & Reel (TR) 399-VE2220K102R040CT-ND - Cut Tape (CT) 399-VE2220K102R040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VE2220K102R040 |
Description | VARISTOR 68V 1KA 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 V 1 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VE2220K102R040 Models |
Category | Current - Surge 1 kA |
Manufacturer KEMET | Energy 9.2J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 2200 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Maximum AC Volts 40 V | Grade Automotive |
Maximum DC Volts 56 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 61.2 V | Mounting Type Surface Mount |
Varistor Voltage (Typ) 68 V | Package / Case 2220 (5750 Metric) |
Varistor Voltage (Max) 74.8 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 10 | kr.7.50700 | kr.75.07 |
| 25 | kr.6.81440 | kr.170.36 |
| 100 | kr.6.05280 | kr.605.28 |
| 250 | kr.5.68928 | kr.1,422.32 |
| 500 | kr.5.47028 | kr.2,735.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.28997 | kr.5,289.97 |
| 2.000 | kr.5.14162 | kr.10,283.24 |
| 3.000 | kr.5.06729 | kr.15,201.87 |
| 5.000 | kr.4.98495 | kr.24,924.75 |
| 7.000 | kr.4.93686 | kr.34,558.02 |
| 10.000 | kr.4.89055 | kr.48,905.50 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |

