C0402T104K4RAL3949 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 29.130
Unit Price: kr.6.28000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.65448
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.65448
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.45570
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.80.79538
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.28000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.02290
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.53571
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.02290
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.23768
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.23768
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.42000
Datasheet
Image for C0402T104K4RAL3949 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402T104K4RAL3949

DigiKey Part Number
399-C0402T104K4RAL3949TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402T104K4RAL3949
Description
.100UF 16.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
COTS
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402T104K4RACTUKEMET29.130399-17387-1-NDkr.6.28000Parametric Equivalent
C0402T104K4RAL38847212KEMET0399-C0402T104K4RAL38847212TR-NDkr.1.65448Parametric Equivalent
C0402T104K4RAL7136KEMET0399-C0402T104K4RAL7136TR-NDkr.1.65448Parametric Equivalent
C0402T104K4RAL74917907KEMET0399-C0402T104K4RAL74917907TR-NDkr.2.45570Parametric Equivalent
C0402T104K4RALM705KEMET0399-C0402T104K4RALM705TR-NDkr.80.79538Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.2.24763kr.1,348.58
Unit Price without VAT:kr.2.24763
Unit Price with VAT:kr.2.80954