
C0402T102K4RCL7136 | |
|---|---|
DigiKey Part Number | 399-C0402T102K4RCL7136TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402T102K4RCL7136 |
Description | 1000PF 16.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.80095 | kr.18,009.50 |
| Unit Price without VAT: | kr.1.80095 |
|---|---|
| Unit Price with VAT: | kr.2.25119 |

