C0402T101J5GAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.40075
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.81.44325
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.263
Unit Price: kr.5.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.06594
Datasheet
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402T101J5GAL

DigiKey Part Number
399-C0402T101J5GAL-ND
Manufacturer
Manufacturer Product Number
C0402T101J5GAL
Description
100.PF 50.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
COTS
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402T101J5GAL38847136KEMET0399-C0402T101J5GAL38847136TR-NDkr.1.40075Parametric Equivalent
C0402T101J5GALM705KEMET0399-C0402T101J5GALM705TR-NDkr.81.44325Parametric Equivalent
C0402T101J5GALTUKEMET3.263399-C0402T101J5GALTUCT-NDkr.5.77000Parametric Equivalent
C0402T101J5GCLTUKEMET0399-C0402T101J5GCLTUTR-NDkr.2.06594Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
572kr.1.94988kr.1,115.33
Unit Price without VAT:kr.1.94988
Unit Price with VAT:kr.2.43735