
C0402S471K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0402S471K4RACTUTR-ND - Tape & Reel (TR) 399-C0402S471K4RACTUCT-ND - Cut Tape (CT) 399-C0402S471K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402S471K4RACTU |
Description | CAP CER 470PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402S471K4RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.66700 | kr.16.67 |
| 50 | kr.1.23880 | kr.61.94 |
| 100 | kr.1.10630 | kr.110.63 |
| 500 | kr.0.88290 | kr.441.45 |
| 1.000 | kr.0.81393 | kr.813.93 |
| 2.500 | kr.0.74117 | kr.1,852.92 |
| 5.000 | kr.0.69732 | kr.3,486.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.66125 | kr.6,612.50 |
| 20.000 | kr.0.63155 | kr.12,631.00 |
| 30.000 | kr.0.61667 | kr.18,500.10 |
| 50.000 | kr.0.60018 | kr.30,009.00 |
| 70.000 | kr.0.59054 | kr.41,337.80 |
| 100.000 | kr.0.58126 | kr.58,126.00 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

