
C0402S331K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-19392-2-ND - Tape & Reel (TR) 399-19392-1-ND - Cut Tape (CT) 399-19392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402S331K5RACAUTO |
Description | CAP CER 330PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402S331K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.1.67000 | kr.16.70 |
| 50 | kr.1.24280 | kr.62.14 |
| 100 | kr.1.11170 | kr.111.17 |
| 500 | kr.0.91572 | kr.457.86 |
| 1.000 | kr.0.82029 | kr.820.29 |
| 2.500 | kr.0.77783 | kr.1,944.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.65711 | kr.6,571.10 |
| 20.000 | kr.0.63863 | kr.12,772.60 |
| 30.000 | kr.0.62381 | kr.18,714.30 |
| 50.000 | kr.0.60739 | kr.30,369.50 |
| 70.000 | kr.0.59778 | kr.41,844.60 |
| 100.000 | kr.0.58854 | kr.58,854.00 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |

