
C0402S221K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402S221K5RACTUTR-ND - Tape & Reel (TR) 399-C0402S221K5RACTUCT-ND - Cut Tape (CT) 399-C0402S221K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402S221K5RACTU |
Description | CAP CER 220PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402S221K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.71000 | kr.2.71 |
| 10 | kr.1.61900 | kr.16.19 |
| 50 | kr.1.20100 | kr.60.05 |
| 100 | kr.1.06360 | kr.106.36 |
| 500 | kr.0.85540 | kr.427.70 |
| 1.000 | kr.0.78864 | kr.788.64 |
| 2.500 | kr.0.71812 | kr.1,795.30 |
| 5.000 | kr.0.67565 | kr.3,378.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.64069 | kr.6,406.90 |
| 20.000 | kr.0.60474 | kr.12,094.80 |
| 30.000 | kr.0.59750 | kr.17,925.00 |
| 50.000 | kr.0.58152 | kr.29,076.00 |
| 70.000 | kr.0.57217 | kr.40,051.90 |
| 100.000 | kr.0.56324 | kr.56,324.00 |
| Unit Price without VAT: | kr.2.71000 |
|---|---|
| Unit Price with VAT: | kr.3.38750 |

