
C0402H471J5GACT500 | |
|---|---|
DigiKey Part Number | 399-13258-2-ND - Tape & Reel (TR) 399-13258-1-ND - Cut Tape (CT) 399-13258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402H471J5GACT500 |
Description | CAP CER 470PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402H471J5GACT500 Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.9.38300 | kr.93.83 |
| 50 | kr.7.60540 | kr.380.27 |
| 100 | kr.7.05770 | kr.705.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.13104 | kr.3,065.52 |
| 1.000 | kr.5.84415 | kr.5,844.15 |
| 1.500 | kr.5.70046 | kr.8,550.69 |
| 2.500 | kr.5.54121 | kr.13,853.03 |
| 3.500 | kr.5.44807 | kr.19,068.25 |
| 5.000 | kr.5.35843 | kr.26,792.15 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |

