0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402H152J5GACTU

DigiKey Part Number
399-11932-2-ND - Tape & Reel (TR)
399-11932-1-ND - Cut Tape (CT)
399-11932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402H152J5GACTU
Description
CAP CER 1500PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402H152J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.30000kr.7.30
10kr.4.58200kr.45.82
50kr.3.71460kr.185.73
100kr.3.40030kr.340.03
500kr.2.86938kr.1,434.69
1.000kr.2.77312kr.2,773.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.45805kr.24,580.50
20.000kr.2.27009kr.45,401.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.30000
Unit Price with VAT:kr.9.12500