0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402H102J5GACTU

DigiKey Part Number
399-6292-2-ND - Tape & Reel (TR)
399-6292-1-ND - Cut Tape (CT)
399-6292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402H102J5GACTU
Description
CAP CER 1000PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402H102J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.229
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.58809kr.15,880.90
20.000kr.1.48096kr.29,619.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.35000kr.5.35
10kr.3.34100kr.33.41
50kr.2.60460kr.130.23
100kr.2.36520kr.236.52
500kr.1.96222kr.981.11
1.000kr.1.85218kr.1,852.18
Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.31000kr.5.31
10kr.3.31500kr.33.15
50kr.2.58440kr.129.22
100kr.2.34690kr.234.69
500kr.1.94700kr.973.50
1.000kr.1.83782kr.1,837.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.31000
Unit Price with VAT:kr.6.63750