
C0402C910J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C910J5GACTUTR-ND - Tape & Reel (TR) 399-C0402C910J5GACTUCT-ND - Cut Tape (CT) 399-C0402C910J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C910J5GACTU |
Description | CAP CER 91PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C910J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.41400 | kr.14.14 |
| 50 | kr.1.04320 | kr.52.16 |
| 100 | kr.0.92860 | kr.92.86 |
| 500 | kr.0.73612 | kr.368.06 |
| 1.000 | kr.0.67661 | kr.676.61 |
| 2.500 | kr.0.61386 | kr.1,534.65 |
| 5.000 | kr.0.57613 | kr.2,880.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.54504 | kr.5,450.40 |
| 20.000 | kr.0.51945 | kr.10,389.00 |
| 30.000 | kr.0.50662 | kr.15,198.60 |
| 50.000 | kr.0.49241 | kr.24,620.50 |
| 70.000 | kr.0.48410 | kr.33,887.00 |
| 100.000 | kr.0.47611 | kr.47,611.00 |
| 120.000 | kr.0.47232 | kr.56,678.40 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

