8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C829D5GACAUTO

DigiKey Part Number
399-C0402C829D5GACAUTOTR-ND - Tape & Reel (TR)
399-C0402C829D5GACAUTOCT-ND - Cut Tape (CT)
399-C0402C829D5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C829D5GACAUTO
Description
CAP CER 8.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C829D5GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.5pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.426
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.25500kr.12.55
50kr.0.91800kr.45.90
100kr.0.81410kr.81.41
500kr.0.63946kr.319.73
1.000kr.0.58556kr.585.56
2.500kr.0.52878kr.1,321.95
5.000kr.0.49458kr.2,472.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.46645kr.4,664.50
20.000kr.0.44329kr.8,865.80
30.000kr.0.43169kr.12,950.70
50.000kr.0.41883kr.20,941.50
70.000kr.0.41132kr.28,792.40
100.000kr.0.40408kr.40,408.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250