
C0402C829C5GACTU | |
---|---|
DigiKey Part Number | 399-C0402C829C5GACTUTR-ND - Tape & Reel (TR) 399-C0402C829C5GACTUCT-ND - Cut Tape (CT) 399-C0402C829C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C829C5GACTU |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C829C5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.70000 | kr.0.70 |
10 | kr.0.38400 | kr.3.84 |
50 | kr.0.26500 | kr.13.25 |
100 | kr.0.22910 | kr.22.91 |
500 | kr.0.14912 | kr.74.56 |
1.000 | kr.0.11488 | kr.114.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.08259 | kr.825.90 |
20.000 | kr.0.07505 | kr.1,501.00 |
30.000 | kr.0.07466 | kr.2,239.80 |
50.000 | kr.0.07421 | kr.3,710.50 |
70.000 | kr.0.07394 | kr.5,175.80 |
100.000 | kr.0.07367 | kr.7,367.00 |
120.000 | kr.0.07355 | kr.8,826.00 |
Unit Price without VAT: | kr.0.70000 |
---|---|
Unit Price with VAT: | kr.0.87500 |