0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C0402C822J5RACTU

DigiKey Part Number
399-17386-2-ND - Tape & Reel (TR)
399-17386-1-ND - Cut Tape (CT)
399-17386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C822J5RACTU
Description
CAP CER 8200PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C822J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.707
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.75000kr.2.75
10kr.1.65800kr.16.58
50kr.1.23260kr.61.63
100kr.1.10210kr.110.21
500kr.0.90970kr.454.85
1.000kr.0.80557kr.805.57
2.500kr.0.72814kr.1,820.35
5.000kr.0.69741kr.3,487.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.66172kr.6,617.20
20.000kr.0.58683kr.11,736.60
30.000kr.0.57824kr.17,347.20
50.000kr.0.56940kr.28,470.00
70.000kr.0.56806kr.39,764.20
100.000kr.0.56673kr.56,673.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.75000
Unit Price with VAT:kr.3.43750