


C0402C821K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C821K5RACTUTR-ND - Tape & Reel (TR) 399-C0402C821K5RACTUCT-ND - Cut Tape (CT) 399-C0402C821K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C821K5RACTU |
Description | CAP CER 820PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C821K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.39300 | kr.3.93 |
| 50 | kr.0.27140 | kr.13.57 |
| 100 | kr.0.23390 | kr.23.39 |
| 500 | kr.0.17244 | kr.86.22 |
| 1.000 | kr.0.15349 | kr.153.49 |
| 2.500 | kr.0.13352 | kr.333.80 |
| 5.000 | kr.0.12153 | kr.607.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11166 | kr.1,116.60 |
| 20.000 | kr.0.10355 | kr.2,071.00 |
| 30.000 | kr.0.09949 | kr.2,984.70 |
| 50.000 | kr.0.09499 | kr.4,749.50 |
| 70.000 | kr.0.09236 | kr.6,465.20 |
| 100.000 | kr.0.08983 | kr.8,983.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

