820 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C821K5RACAUTO

DigiKey Part Number
399-C0402C821K5RACAUTOTR-ND - Tape & Reel (TR)
399-C0402C821K5RACAUTOCT-ND - Cut Tape (CT)
399-C0402C821K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C821K5RACAUTO
Description
CAP CER 820PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C821K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.466
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.50100kr.5.01
50kr.0.35000kr.17.50
100kr.0.30430kr.30.43
500kr.0.22722kr.113.61
1.000kr.0.20351kr.203.51
2.500kr.0.17848kr.446.20
5.000kr.0.16346kr.817.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15108kr.1,510.80
20.000kr.0.14091kr.2,818.20
30.000kr.0.13582kr.4,074.60
50.000kr.0.13018kr.6,509.00
70.000kr.0.12688kr.8,881.60
100.000kr.0.12371kr.12,371.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250