C0402C821J5GAC31127665 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.56901
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.59074
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.59074
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.52513
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.84670
Datasheet
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C821J5GAC31127665

DigiKey Part Number
399-C0402C821J5GAC31127665TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C821J5GAC31127665
Description
CAP CER 820PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C821J5GAC3020KEMET0399-C0402C821J5GAC3020TR-NDkr.0.56901Parametric Equivalent
C0402C821J5GAC3121KEMET0399-C0402C821J5GAC3121TR-NDkr.0.59074Parametric Equivalent
C0402C821J5GAC31217665KEMET0399-C0402C821J5GAC31217665TR-NDkr.0.59074Parametric Equivalent
C0402C821J5GAC9109KEMET0399-C0402C821J5GAC9109TR-NDkr.0.52513Parametric Equivalent
C0402C821J5GALTUKEMET0399-C0402C821J5GALTUTR-NDkr.0.84670Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.48723kr.24,361.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.48723
Unit Price with VAT:kr.0.60904