82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C820J5GACAUTO

DigiKey Part Number
399-15877-2-ND - Tape & Reel (TR)
399-15877-1-ND - Cut Tape (CT)
399-15877-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C820J5GACAUTO
Description
CAP CER 82PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C820J5GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.757
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.36300kr.13.63
50kr.1.00040kr.50.02
100kr.0.88950kr.88.95
500kr.0.70172kr.350.86
1.000kr.0.64389kr.643.89
2.500kr.0.58288kr.1,457.20
5.000kr.0.54613kr.2,730.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.51589kr.5,158.90
20.000kr.0.49100kr.9,820.00
30.000kr.0.47853kr.14,355.90
50.000kr.0.46471kr.23,235.50
70.000kr.0.45663kr.31,964.10
100.000kr.0.44886kr.44,886.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000