Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402C820F5GALTU | |
|---|---|
DigiKey Part Number | 399-C0402C820F5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C820F5GALTU |
Description | CAP CER 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C820F5GALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C820F5GAC3020 | KEMET | 0 | 399-C0402C820F5GAC3020TR-ND | kr.2.49172 | Parametric Equivalent |
| C0402C820F5GAC3121 | KEMET | 0 | 399-C0402C820F5GAC3121TR-ND | kr.2.47971 | Parametric Equivalent |
| C0402C820F5GACAUTO | KEMET | 0 | 399-C0402C820F5GACAUTOTR-ND | kr.2.79036 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.4.30622 | kr.43,062.20 |
| Unit Price without VAT: | kr.4.30622 |
|---|---|
| Unit Price with VAT: | kr.5.38278 |


