
C0402C759C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C759C5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C759C5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C759C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C759C5GACAUTO |
Description | CAP CER 7.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C759C5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.66700 | kr.16.67 |
| 50 | kr.1.23640 | kr.61.82 |
| 100 | kr.1.10380 | kr.110.38 |
| 500 | kr.0.88050 | kr.440.25 |
| 1.000 | kr.0.81165 | kr.811.65 |
| 2.500 | kr.0.73907 | kr.1,847.67 |
| 5.000 | kr.0.69532 | kr.3,476.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.65932 | kr.6,593.20 |
| 20.000 | kr.0.62968 | kr.12,593.60 |
| 30.000 | kr.0.61483 | kr.18,444.90 |
| 50.000 | kr.0.59837 | kr.29,918.50 |
| 70.000 | kr.0.58875 | kr.41,212.50 |
| 100.000 | kr.0.57949 | kr.57,949.00 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

