Upgrade
Upgrade
Upgrade



C0402C751K5JACAUTO | |
|---|---|
DigiKey Part Number | C0402C751K5JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C751K5JACAUTO |
Description | CAP CER 750PF 50V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±10% 50V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C751K5JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C751F5JACAUTO | KEMET | 0 | C0402C751F5JACAUTO-ND | kr.1.20000 | Upgrade |
| C0402C751G5JACAUTO | KEMET | 0 | C0402C751G5JACAUTO-ND | kr.0.40754 | Upgrade |
| C0402C751J5JACAUTO | KEMET | 0 | C0402C751J5JACAUTO-ND | kr.0.30609 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18936 | kr.1,893.60 |
| Unit Price without VAT: | kr.0.18936 |
|---|---|
| Unit Price with VAT: | kr.0.23670 |


