0.068 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C683K8PACTU

DigiKey Part Number
399-C0402C683K8PACTUTR-ND - Tape & Reel (TR)
399-C0402C683K8PACTUCT-ND - Cut Tape (CT)
399-C0402C683K8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C683K8PACTU
Description
CAP CER 0.068UF 10V X5R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C683K8PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C683K4PACTUKEMET1.056399-14926-1-NDkr.2.35000Upgrade
C0402C683K4RACTUKEMET28.576399-C0402C683K4RACTUCT-NDkr.2.35000Upgrade
C0402C683K8RACTUKEMET26.719399-C0402C683K8RACTUCT-NDkr.2.28000Upgrade
GRM155R61A683KA01DMurata Electronics307.461490-1317-1-NDkr.0.63000Direct
CC0402KRX5R7BB683YAGEO10.00013-CC0402KRX5R7BB683CT-NDkr.0.06164Upgrade
In-Stock: 6.199
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.00800kr.10.08
50kr.0.72780kr.36.39
100kr.0.64220kr.64.22
500kr.0.49858kr.249.29
1.000kr.0.45420kr.454.20
2.500kr.0.40743kr.1,018.58
5.000kr.0.37927kr.1,896.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.35609kr.3,560.90
20.000kr.0.33702kr.6,740.40
30.000kr.0.32747kr.9,824.10
50.000kr.0.31688kr.15,844.00
70.000kr.0.31069kr.21,748.30
100.000kr.0.30474kr.30,474.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750