0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C0402C683J4RACTU

DigiKey Part Number
399-17560-2-ND - Tape & Reel (TR)
399-17560-1-ND - Cut Tape (CT)
399-17560-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C683J4RACTU
Description
CAP CER 0.068UF 16V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C683J4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.265
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.72200kr.17.22
50kr.1.28260kr.64.13
100kr.1.00860kr.100.86
500kr.0.90368kr.451.84
1.000kr.0.84819kr.848.19
2.500kr.0.77389kr.1,934.72
5.000kr.0.72913kr.3,645.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.63055kr.6,305.50
20.000kr.0.60666kr.12,133.20
30.000kr.0.59472kr.17,841.60
50.000kr.0.58255kr.29,127.50
70.000kr.0.58117kr.40,681.90
100.000kr.0.57983kr.57,983.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500