Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402C682M1RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0402C682M1RACAUTO7411TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C682M1RACAUTO7411 |
Description | CAP CER 0402 6.8NF 100VDC X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C682M1RACAUTO | KEMET | 0 | 399-C0402C682M1RACAUTOTR-ND | kr.0.21359 | Parametric Equivalent |
| HMK105B7682MVHFE | Taiyo Yuden | 0 | 587-HMK105B7682MVHFETR-ND | kr.0.19974 | Parametric Equivalent |
| MAASH105SB7682MFCA01 | Taiyo Yuden | 9.837 | 587-MAASH105SB7682MFCA01CT-ND | kr.1.08000 | Parametric Equivalent |
| MCASH105SB7682MFCA01 | Taiyo Yuden | 0 | 587-MCASH105SB7682MFCA01TR-ND | kr.0.19974 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.18317 | kr.9,158.50 |
| Unit Price without VAT: | kr.0.18317 |
|---|---|
| Unit Price with VAT: | kr.0.22896 |





