0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C682K4RECAUTO

DigiKey Part Number
399-C0402C682K4RECAUTOTR-ND - Tape & Reel (TR)
399-C0402C682K4RECAUTOCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0402C682K4RECAUTO
Description
CAP CER 0402 6.8NF 16V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C682K4RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.563
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.47400kr.4.74
50kr.0.33280kr.16.64
100kr.0.28930kr.28.93
500kr.0.20980kr.104.90
1.000kr.0.19296kr.192.96
2.500kr.0.16919kr.422.98
5.000kr.0.15488kr.774.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14417kr.1,441.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750